TDK C2012X7R1H223MT/0.60 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7R1H223MT/0.60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.