TDK C2012X7S2A154K technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Dielectric | X7S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X7S2A154K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.