TDK C2012X8R1H104K technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Depth | 1.25mm |
| Dielectric | X8R |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012X8R1H104K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.