TDK C2012Y5V1C106Z/10 technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Dielectric | Y5V |
| Lead Free | Lead Free |
| Tolerance | 80% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C2012Y5V1C106Z/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.