TDK C3216C0G1H153JT/0.60 technical specifications.
| Capacitance | 15nF |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216C0G1H153JT/0.60 to view detailed technical specifications.
No datasheet is available for this part.