TDK C3216JB2A473K technical specifications.
| Capacitance | 47nF |
| Package/Case | Ceramic |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216JB2A473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.