TDK C3216X5R1C475MT/1.15 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK C3216X5R1C475MT/1.15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.