TDK C3225JB1H225K technical specifications.
| Capacitance | 2.2F |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225JB1H225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.