TDK C3225JB2J473M technical specifications.
| Capacitance | 47nF |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Height | 2mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225JB2J473M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.