TDK C3225X5R0J336M/2.00 technical specifications.
| Capacitance | 33uF |
| Package/Case | 1210 |
| Construction | Flat |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X5R0J336M/2.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.