TDK C3225X7R1H225KT/2.50 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK C3225X7R1H225KT/2.50 to view detailed technical specifications.
No datasheet is available for this part.