TDK C5750X7R2A155M/3 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 2220 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7R2A155M/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.