TDK C5750X7S2A106M technical specifications.
| Capacitance | 10uF |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7S |
| Length | 5.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK C5750X7S2A106M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.