TDK CDA6C05GTH technical specifications.
| Capacitance | 7pF |
| Clamping Voltage | 195V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK CDA6C05GTH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.