TDK CDS2C15GTA technical specifications.
| Capacitance | 47pF |
| Package/Case | 0402 |
| Clamping Voltage | 46V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Peak Pulse Power | 670W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK CDS2C15GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
