TDK CDS3C15GTA technical specifications.
| Capacitance | 160pF |
| Package/Case | 0603 |
| Clamping Voltage | 42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Peak Pulse Power | 2kW |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK CDS3C15GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.