TDK CDS3C20GTA technical specifications.
| Capacitance | 56pF |
| Package/Case | 0603 |
| Clamping Voltage | 50V |
| Leakage Current | 10uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Peak Pulse Current | 30A |
| Peak Pulse Power | 2.2kW |
| Polarity | Bidirectional |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CDS3C20GTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.