TDK CEU-AC01-E6-KIT technical specifications.
| Package/Case | SMD/SMT |
| Features | Soft Termination |
| Mount | Surface Mount |
| Packaging | Box |
| Series | CEU |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU-AC01-E6-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.