TDK's CEU4J2X7R1H223K is a surface mount capacitor with a capacitance of 22nF and a voltage rating of 50V. It features a tolerance of 10% and a dielectric material of X7R. The capacitor is packaged in a 0805 case and is available on tape and reel. It operates over a temperature range of -55°C to 125°C.
TDK CEU4J2X7R1H223K technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CEU |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CEU4J2X7R1H223K to view detailed technical specifications.
No datasheet is available for this part.