The CGA4C2C0G2A471J is a surface-mount capacitor from TDK with a capacitance of 470 picofarads and a tolerance of 5%. It has a voltage rating of 100 volts and is made with a C0G dielectric. The capacitor is available in a 0805 package and is suitable for operating temperatures between -55°C and 125°C.
TDK CGA4C2C0G2A471J technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4C2C0G2A471J to view detailed technical specifications.
No datasheet is available for this part.