The CGA4J2X7R1H104KT5 is a 100nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It is available in the 0805 package and is suitable for surface mount applications. The operating temperature range is -55°C to 125°C, and it is RoHS compliant.
TDK CGA4J2X7R1H104KT5 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J2X7R1H104KT5 to view detailed technical specifications.
No datasheet is available for this part.