TDK CGA4J3X7R1H474M/SOFT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J3X7R1H474M/SOFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.