The CGA4J4X7T2W223K/SOFT is a 22nF ceramic capacitor with a tolerance of 10% and a voltage rating of 450V. It is available in the 0805 package case and is designed for surface mount technology (SMT). The capacitor operates over a temperature range of -55°C to 125°C. It is packaged on a tape and reel for easy handling and installation. The CGA series is a general-purpose ceramic capacitor offering a range of capacitance values and voltage ratings.
TDK CGA4J4X7T2W223K/SOFT technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA4J4X7T2W223K/SOFT to view detailed technical specifications.
No datasheet is available for this part.