The TDK CGA5L1X7R1V475K/SOFT capacitor features a capacitance of 4.7uF with a tolerance of 10%. It has a voltage rating of 35V and operates within a temperature range of -55°C to 125°C. The component is packaged in a 1206 case and is suitable for surface mount technology applications.
TDK CGA5L1X7R1V475K/SOFT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7R1V475K/SOFT to view detailed technical specifications.
No datasheet is available for this part.