The CGA5L1X7T2J473K/SOFT is a 47nF ceramic capacitor with a voltage rating of 630V and a tolerance of 10%. It is available in a 1206 package and is designed for surface mount applications. The capacitor has an operating temperature range of -55°C to 125°C and is packaged on a tape and reel. It is part of the CGA series from TDK.
TDK CGA5L1X7T2J473K/SOFT technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L1X7T2J473K/SOFT to view detailed technical specifications.
No datasheet is available for this part.