TDK CGA5L2X7R2A474M/SOFT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA5L2X7R2A474M/SOFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.