The CGA6J4C0G2J822J is a surface-mount ceramic capacitor from TDK with a capacitance of 8.2nF and a tolerance of 5%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1210 case and is available on tape and reel. It is part of the CGA series and has a voltage rating of 630V.
TDK CGA6J4C0G2J822J technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6J4C0G2J822J to view detailed technical specifications.
No datasheet is available for this part.