The CGA6M3X7S2A475M/SOFT capacitor from TDK features a capacitance of 4.7uF with a tolerance of 20%. It has a voltage rating of 100V and is constructed with a X7S dielectric. The component is packaged in a 1210 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 125°C and is available on tape and reel.
TDK CGA6M3X7S2A475M/SOFT technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Dielectric | X7S |
| Length | 3.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6M3X7S2A475M/SOFT to view detailed technical specifications.
No datasheet is available for this part.