The CGA6N4C0G2J223J is a 22nF ceramic capacitor from TDK with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a voltage rating of 630V and a tolerance of 5%. The capacitor is packaged in a 1210 case and is available on tape and reel. It is designed for surface mount applications and is part of the CGA series.
TDK CGA6N4C0G2J223J technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA6N4C0G2J223J to view detailed technical specifications.
No datasheet is available for this part.