The CGA8L4X7R2J683K is a 68nF ceramic capacitor with a voltage rating of 630V and a tolerance of 10%. It is designed for surface mount applications and has a case code of 1808. The operating temperature range is -55°C to 125°C, and it is packaged in tape and reel. This capacitor is part of the CGA series from TDK.
TDK CGA8L4X7R2J683K technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8L4X7R2J683K to view detailed technical specifications.
No datasheet is available for this part.