The CGA8M3C0G2E333J is a 33nF ceramic capacitor from TDK with a 5% tolerance and 250V voltage rating. It is available in a 1808 case code and is suitable for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged in tape and reel. It is part of the CGA series from TDK.
TDK CGA8M3C0G2E333J technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8M3C0G2E333J to view detailed technical specifications.
No datasheet is available for this part.