The CGA8N3X7R2E474M/SOFT is a 250V ceramic capacitor with a capacitance of 470nF and a tolerance of 20%. It is available in a 1808 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is part of the CGA series from TDK.
TDK CGA8N3X7R2E474M/SOFT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8N3X7R2E474M/SOFT to view detailed technical specifications.
No datasheet is available for this part.