The CGA8P2C0G2A683J is a 68nF ceramic capacitor with a 5% tolerance and a voltage rating of 100V. It is packaged in a 1808 case and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C. It is supplied on tape and reel for automated assembly. The CGA series is a general-purpose ceramic capacitor series from TDK.
TDK CGA8P2C0G2A683J technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8P2C0G2A683J to view detailed technical specifications.
No datasheet is available for this part.