The CGA8P3X7R1H685K is a surface-mount capacitor from TDK with a capacitance of 6.8uF and a voltage rating of 50V. It has a tolerance of 10% and operates over a temperature range of -55°C to 125°C. The capacitor is packaged in a 1808 case and is available on tape and reel.
TDK CGA8P3X7R1H685K technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8P3X7R1H685K to view detailed technical specifications.
No datasheet is available for this part.