The CGA8P3X7T2E105K/SOFT is a 1812 case size ceramic capacitor from TDK with a capacitance of 1uF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in tape and reel and features SMD/SMT termination. It is part of the CGA series and has a voltage rating of 250V.
TDK CGA8P3X7T2E105K/SOFT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8P3X7T2E105K/SOFT to view detailed technical specifications.
No datasheet is available for this part.