The CGA8P3X7T2E105M/SOFT is a 250V ceramic capacitor with a capacitance of 1uF and a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a 1808 case and is available on tape and reel. It is part of the CGA series from TDK.
TDK CGA8P3X7T2E105M/SOFT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA8P3X7T2E105M/SOFT to view detailed technical specifications.
No datasheet is available for this part.