The CGA9N2X7R1E156M is a 15uF capacitor from TDK with a voltage rating of 25V and a tolerance of 20%. It is available in a 2220 package and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on a tape and reel. It is part of the CGA series from TDK.
TDK CGA9N2X7R1E156M technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9N2X7R1E156M to view detailed technical specifications.
No datasheet is available for this part.