TDK's CGA series capacitor features a capacitance of 470nF with a voltage rating of 630V and a tolerance of 10%. It is available in a 2220 package with SMD/SMT termination. Operating temperatures range from -55°C to 125°C, and it is packaged on tape and reel.
TDK CGA9P1X7T2J474K/SOFT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9P1X7T2J474K/SOFT to view detailed technical specifications.
No datasheet is available for this part.