The CGA9P1X7T2J474M/SOFT capacitor from TDK features a capacitance of 470nF with a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2220 case and is available on tape and reel. It is part of the CGA series and is designed for surface mount technology.
TDK CGA9P1X7T2J474M/SOFT technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGA9P1X7T2J474M/SOFT to view detailed technical specifications.
No datasheet is available for this part.