The TDK CGJ3E2C0G1H222J is a 2.2nF SMD capacitor with a 50V voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0603 case, which is also known as 1608 in metric terms. It is available in tape and reel packaging and is designed for surface mount applications.
TDK CGJ3E2C0G1H222J technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ3E2C0G1H222J to view detailed technical specifications.
No datasheet is available for this part.