TDK CGJ4C2C0G2A122J technical specifications.
| Capacitance | 1.2nF |
| Package/Case | 0805 |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ4C2C0G2A122J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.