TDK CGJ5H4X7T2H223K technical specifications.
| Capacitance | 22nF |
| Package/Case | 1206 |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ5H4X7T2H223K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.