TDK CGJ6M3X7S2A475K technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 1210 |
| Packaging | Tape and Reel |
| Series | CGJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TDK CGJ6M3X7S2A475K to view detailed technical specifications.
No datasheet is available for this part.