TDK CK45B3DD102KYVN technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK CK45B3DD102KYVN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.