TDK CKCL22X5R0J474MT technical specifications.
| Capacitance | 470nF |
| Package/Case | 0805 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCL22X5R0J474MT to view detailed technical specifications.
No datasheet is available for this part.