TDK CKCM25C0G1H220KT technical specifications.
| Capacitance | 22pF |
| Package/Case | 0504 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 2 |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TDK CKCM25C0G1H220KT to view detailed technical specifications.
No datasheet is available for this part.