TDK CKD31C101H153M technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Series | CKD |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD31C101H153M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.