TDK CKD610JB0J225S technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD610JB0J225S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.