TDK CKD710JB0G105S technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Series | CKD |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage Rating | 4V |
| RoHS | Compliant |
Download the complete datasheet for TDK CKD710JB0G105S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.