TDK CLLE1AX7S0G225MT/0.50 technical specifications.
| Capacitance | 2.2uF |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Series | CLLE1A |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK CLLE1AX7S0G225MT/0.50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.